04541-00101-00 | Tesa
Fabric tape, 25 x 0.27 mm, open fabric, white, 50 m, 04541-00101-00
Order No.: 17L3152
EAN: 4005800014093
MPN:
04541-00101-00
tesaband 4541, 50m x 25mm, rohweiß
Series: 4541
Unit Price (€ / pc.)
28.6076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.61 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6076 €
6 pcs.
27.1796 €
36 pcs.
25.8230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conformable uncoated cloth tape, 04541-00101-00, Tesa
The 04541-00101-00 is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. This product is a very flexible and conformable tape convenient for a wide range of applications.
Features
- Good adhesion even on rough and oily surfaces
- Conforms to surfaces without creasing
- Easy to write on, ideal marking tape
Applications
- Used in the production of protective gear
- Reinforcing of book covers & hockey sticks
- Fastening shin guards
Technical specifications
Width | 25 mm | |
Thickness | 0.27 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | offenes Gewebe | |
max. operating temperature | 130 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |