04541-00104-00 | Tesa

Fabric tape, 38 x 0.27 mm, open fabric, white, 50 m, 04541-00104-00

Order No.: 17L3153
EAN: 4005800013072
MPN:
04541-00104-00
tesaband 4541, 50m x 38mm, rohweiß
Series: 4541
04541-00104-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
43.4826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.48 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4826 €
4 pcs.
41.3049 €
24 pcs.
39.2343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conformable uncoated cloth tape, 04541-00104-00, Tesa

The 04541-00104-00 is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. This product is a very flexible and conformable tape convenient for a wide range of applications.

Features

  • Good adhesion even on rough and oily surfaces
  • Conforms to surfaces without creasing
  • Easy to write on, ideal marking tape

Applications

  • Used in the production of protective gear
  • Reinforcing of book covers & hockey sticks
  • Fastening shin guards
Technical specifications
Width 38 mm
Thickness 0.27 mm
Colour weiß
Adhesive cement Naturkautschuk
Length 50 m
Material offenes Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin CN
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes