04541-00105-00 | Tesa
Fabric tape, 50 x 0.27 mm, open fabric, white, 50 m, 04541-00105-00
Order No.: 17L3154
EAN: 4005800010644
MPN:
04541-00105-00
tesaband 4541, 50m x 50mm, rohweiß
Series: 4541
Unit Price (€ / pc.)
57.1795 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.18 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1795 €
3 pcs.
54.3235 €
18 pcs.
51.6103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conformable uncoated cloth tape, 04541-00105-00, Tesa
The 04541-00105-00 is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. This product is a very flexible and conformable tape convenient for a wide range of applications.
Features
- Good adhesion even on rough and oily surfaces
- Conforms to surfaces without creasing
- Easy to write on, ideal marking tape
Applications
- Used in the production of protective gear
- Reinforcing of book covers & hockey sticks
- Fastening shin guards
Technical specifications
Width | 50 mm | |
Thickness | 0.27 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | offenes Gewebe | |
max. operating temperature | 130 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |