04541 04SCHWARZ 50M 19MM | Tesa
Crepe masking tape, 19 x 0.3 mm, fabrics, black, 50 m, 04541 04SCHWARZ 50M 19MM
Unit Price (€ / pc.)
38.4965 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
5 pcs.
36.1879 €
15 pcs.
34.8075 €
50 pcs.
33.2605 €
150 pcs.
31.8801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation tapes, type Tesaband 4541.
Universal, versatile tape/ interlock knit rayon liner, highly adaptive and flexible, dense fabric without coating, can be labeled easily; Thickness: 0.3 mm. Tensile strength: 250 N/25 mm. Elongation at fracture: 12 %. Adhesive strength: 8.0 N/25 mm. Thermal resistance briefly up to maximum +120 °C. Width: 19 mm. Roll length: 50 m.
Type: 4541-15/A, black
Technical specifications
Width | 19 mm | |
Thickness | 0.3 mm | |
Colour | schwarz | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Gewebe | |
max. operating temperature | 120 °C | |
Product type | Krepp-Abdeckband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |