04615-00001-01 | Tesa

Fabric tape, 50 x 0.175 mm, PE coated fabric, black, 50 m, 04615-00001-01

Order No.: 17L3156
EAN: 4063565288654
MPN:
04615-00001-01
tesa 4615 Duct Tape, recycled 50m x 50mm, schwarz
Series: 4615
04615-00001-01 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
6 pcs.
6.6521 €
24 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale

General purpose duct tape, 04615-00001-01, Tesa

The general purpose duct tape is now more sustainable than ever before, made with recycled material and our well-known solvent-free synthetic rubber adhesive. With superior quality, this reliable and durable tape is a great choice for all your needs, from everyday tasks to light-duty applications.

Features

  • Bonds instantly with high adhesion on a variety of materials
  • Unwinds gently and is easy to tear by hand
  • Water repellent and durable

Applications

  • Sealing and holding protection layers such as plastic film or drop cloth
  • Fastening and bundling of wires, pipes and loose objects
  • Marking and masking even on slightly rough surfaces
Technical specifications
Width 50 mm
Thickness 0.175 mm
Colour schwarz
Adhesive cement Synthesekautschuk
Length 50 m
Material PE-beschichtetes Gewebe
max. operating temperature 60 °C
Product type Gewebeband
Logistics
Country of origin IT
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes