04651-00210-00 | Tesa
Fabric tape, 25 x 0.31 mm, acrylic coated fabric, gray, 25 m, 04651-00210-00
Order No.: 17L3168
EAN: 4005800031533
MPN:
04651-00210-00
tesaband 4651 Premium, 25m x 25mm, grau
Series: 4651
Unit Price (€ / pc.)
21.6818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
12 pcs.
20.5989 €
72 pcs.
19.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Premium acrylic coated colored cloth tape, 04651-00210-00, Tesa
The 04651-00210-00 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces.
Features
- Masking while sandblasting, coating, paint spraying, etc
- Bundling and reinforcing of freight, such as pipes or profiles
- Labeling, color coding or marking of wires, cables, etc
- Permanent sealing of pipe joints, tins and tubes
- Securing of sharp edges
- Fixing and insulating of wires
Technical specifications
Width | 25 mm | |
Thickness | 0.31 mm | |
Colour | grau | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | Acrylatbeschichtetes Gewebe | |
max. operating temperature | 130 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |