04651-00511-00 | Tesa

Fabric tape, 30 x 0.31 mm, fabrics, white, 50 m, 04651-00511-00

Order No.: 13L7990
EAN: 4005800224188
MPN:
04651-00511-00
Series: 4651
04651-00511-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
52.2410 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
52.24 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2410 €
5 pcs.
47.4810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium adhesive tape, 04651-00511-00, TESA

Tesaband 4651 is a high-performance premium woven tape with a plastic coating consisting of a particularly high-quality 148 mesh rayon backing and a natural rubber adhesive.

FEATURES

  • Highly tear-resistant
  • Good weather resistance
  • Flexible
  • Waterproof

Technical Data

  • Max. Temperature: 130 °C
  • Color: white
  • Length: 50 m
  • Thickness: 0.31 mm
Technical specifications
Width 30 mm
Thickness 0.31 mm
Colour weiß
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes