04651-00512-00 | Tesa
Fabric tape, 38 x 0.31 mm, acrylic coated fabric, white, 50 m, 04651-00512-00
Order No.: 17L3173
EAN: 4005800224195
MPN:
04651-00512-00
tesaband 4651 Premium, 50m x 38mm, weiß
Series: 4651
Unit Price (€ / pc.)
58.5480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.55 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5480 €
4 pcs.
55.6206 €
24 pcs.
52.8360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Premium acrylic coated colored cloth tape, 04651-00512-00, Tesa
The 04651-00512-00 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces.
Features
- Masking while sandblasting, coating, paint spraying, etc
- Bundling and reinforcing of freight, such as pipes or profiles
- Labeling, color coding or marking of wires, cables, etc
- Permanent sealing of pipe joints, tins and tubes
- Securing of sharp edges
- Fixing and insulating of wires
Technical specifications
Width | 38 mm | |
Thickness | 0.31 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Acrylatbeschichtetes Gewebe | |
max. operating temperature | 130 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |