04651-00515-00 | Tesa
Fabric tape, 25 x 0.31 mm, acrylic coated fabric, blue, 50 m, 04651-00515-00
Order No.: 17L3175
EAN: 4005800224232
MPN:
04651-00515-00
tesaband 4651 Premium, 50m x 25mm, blau
Series: 4651
Unit Price (€ / pc.)
38.4846 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
38.48 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4846 €
6 pcs.
36.5568 €
36 pcs.
34.7242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Premium acrylic coated colored cloth tape, 04651-00515-00, Tesa
The 04651-00515-00 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces.
Features
- Masking while sandblasting, coating, paint spraying, etc
- Bundling and reinforcing of freight, such as pipes or profiles
- Labeling, color coding or marking of wires, cables, etc
- Permanent sealing of pipe joints, tins and tubes
- Securing of sharp edges
- Fixing and insulating of wires
Technical specifications
Ausführung | Gewebeband | |
Breite | 25 mm | |
Dicke | 0.31 mm | |
Farbe | blau | |
Klebemasse | Naturkautschuk | |
Länge | 50 m | |
Material | Acrylatbeschichtetes Gewebe | |
max. Temperatur | 130 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 59061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |