04651-00522-00 | Tesa

Fabric tape, 38 x 0.31 mm, acrylic coated fabric, yellow, 50 m, 04651-00522-00

Order No.: 17L3181
EAN: 4005800224300
MPN:
04651-00522-00
tesaband 4651 Premium, 50m x 38mm, gelb
Series: 4651
04651-00522-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
58.5480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.55 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5480 €
4 pcs.
55.6206 €
24 pcs.
52.8360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium acrylic coated colored cloth tape, 04651-00522-00, Tesa

The 04651-00522-00 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces.

Features

  • Masking while sandblasting, coating, paint spraying, etc
  • Bundling and reinforcing of freight, such as pipes or profiles
  • Labeling, color coding or marking of wires, cables, etc
  • Permanent sealing of pipe joints, tins and tubes
  • Securing of sharp edges
  • Fixing and insulating of wires
Technical specifications
Width 38 mm
Thickness 0.31 mm
Colour gelb
Adhesive cement Naturkautschuk
Length 50 m
Material Acrylatbeschichtetes Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes