04651-00552-00 | Tesa

Fabric tape, 15 x 0.31 mm, acrylic coated fabric, white, 50 m, 04651-00552-00

Order No.: 13L7941
EAN: 4005800226489
MPN:
04651-00552-00
04651 08WEISS 50M 15MM
Series: 4651
04651-00552-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
22.4910 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
21.5152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cloth tape, 04651-00552-00, TESA

Professional colored cloth tape with excellent adhesive strength. If offers excellent resistance to ripping and abrasion, can be torn by hand, is waterproof, weatherproof and resists temperatures of up to 130 °C. Thanks to the superior adhesive quality of, the colored cloth tape also sticks to rough surfaces. The plastic-coated colored cloth tape can be written on.

Features

  • Masking while sandblasting, coating, paint spraying, etc.
  • Bundling and reinforcing of freight, such as pipes or profiles
  • Labeling, color coding or marking of wires, cables, etc
  • Permanent sealing of pipe joints, tins and tubes
  • Securing of sharp edges
  • Fixing and insulating of wires
Technical specifications
Width 15 mm
Thickness 0.31 mm
Colour weiß
Adhesive cement Naturkautschuk
Length 50 m
Material Acrylatbeschichtetes Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes