04651 04SCHWARZ 50M 12MM | Tesa

Fabric tape, 12 x 0.31 mm, fabrics, black, 50 m, 04651 04SCHWARZ 50M 12MM

Order No.: 13L7965
EAN: 4005800226397
MPN:
04651 04SCHWARZ 50M 12MM
Series: 4651
04651 04SCHWARZ 50M 12MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
24.5735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
5 pcs.
23.0979 €
15 pcs.
22.2173 €
50 pcs.
21.2415 €
150 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type Tesaband 4651.

For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.

Tape width 12 mm, type 4651-12.

Type: 4651-12 A, black RAL 9005

Technical specifications
Width 12 mm
Thickness 0.31 mm
Colour schwarz
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes