04651 19ROT 50M 19MM | Tesa

Fabric tape, 19 x 0.31 mm, fabrics, red, 50 m, 04651 19ROT 50M 19MM

Order No.: 13L7957
EAN: 4005800234972
MPN:
04651 19ROT 50M 19MM
Series: 4651
04651 19ROT 50M 19MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
37.0923 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
37.09 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0923 €
5 pcs.
34.8670 €
15 pcs.
33.5342 €
50 pcs.
32.0467 €
150 pcs.
30.7139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type Tesaband 4651.

For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.

Tape width 19 mm, type 4651-19.

Type: 4651-19 D, red RAL 3000

Technical specifications
Width 19 mm
Thickness 0.31 mm
Colour rot
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes