04651 55GRAU 50M 25MM | Tesa

Fabric tape, 25 x 0.31 mm, fabrics, gray, 50 m, 04651 55GRAU 50M 25MM

Order No.: 13L7961
EAN: 4005800224430
MPN:
04651 55GRAU 50M 25MM
Series: 4651
04651 55GRAU 50M 25MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
48.8733 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
48.87 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8733 €
5 pcs.
45.9340 €
15 pcs.
44.1847 €
50 pcs.
42.2212 €
150 pcs.
40.4719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type Tesaband 4651.

For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.

Tape width 25 mm, type 4651-25.

Type: 4651-25 C, gray RAL 7000

Technical specifications
Width 25 mm
Thickness 0.31 mm
Colour grau
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 130 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes