04657-00107-00 | Tesa
Fabric tape, 25 x 0.29 mm, acrylic coated fabric, black, 50 m, 04657-00107-00
Temperature resistant acrylic coated cloth tape, 04657-00107-00, Tesa
The 04657-00107-00 is a high-grade acrylic coated cloth tape. It is based on a 145 mesh woven cotton fabric and a thermo-setting natural rubber adhesive. The tape is suitable for die-cuts and is used in Automotive market for hole-covering; The standard version is PV0, and it is also available in a low unwinding version PV1 and on yellow glassine paper liner, 76 µm thick (PV9).
Features
- The acrylic cloth tape is conformable and features a high resistance to paints, solvents, abrasion, and is waterproof
- The acrylic coating is highly age-stable, making it very suitable for permanent applications.
- Handling and application is easy due to hand-tearability
- The tape can be torn in straight edges along the high mesh woven fabric
- Residue-free removal is possible, even after high-temperature exposure
Applications
- Partial masking during treatment with impregnating agents
- Covering of screw tap holes and drainage boreholes
- Permanent interior and exterior hole covering
- Fastening of flat cables - e.g. on roof linings, door panels, mirrors
- Splicing in reel-to-reel production
Width | 25 mm | |
Thickness | 0.29 mm | |
Colour | schwarz | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Acrylatbeschichtetes Gewebe | |
max. operating temperature | 180 °C | |
Product type | Gewebeband |
Country of origin | DE |
Customs tariff number | 59061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |