04657-00109-00 | Tesa

Insulation tape, 50 x 0.29 mm, high temperature resistant, acrylic coated fabric, black, 50 m, 04657-00109-00

Order No.: 17L3198
EAN: 4005800224041
MPN:
04657-00109-00
tesaband 4657, 50m x 50mm, schwarz
Series: 4657
04657-00109-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
86.0727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.07 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0727 €
3 pcs.
81.7649 €
18 pcs.
77.6713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature resistant acrylic coated cloth tape, 04657-00109-00, Tesa

The 04657-00109-00 is a high-grade acrylic coated cloth tape. It is based on a 145 mesh woven cotton fabric and a thermo-setting natural rubber adhesive. The tape is suitable for die-cuts and is used in Automotive market for hole-covering; The standard version is PV0, and it is also available in a low unwinding version PV1 and on yellow glassine paper liner, 76 µm thick (PV9).

Features

  • The acrylic cloth tape is conformable and features a high resistance to paints, solvents, abrasion, and is waterproof
  • The acrylic coating is highly age-stable, making it very suitable for permanent applications.
  • Handling and application is easy due to hand-tearability
  • The tape can be torn in straight edges along the high mesh woven fabric
  • Residue-free removal is possible, even after high-temperature exposure

Applications

  • Partial masking during treatment with impregnating agents
  • Covering of screw tap holes and drainage boreholes
  • Permanent interior and exterior hole covering
  • Fastening of flat cables - e.g. on roof linings, door panels, mirrors
  • Splicing in reel-to-reel production
Technical specifications
Product type Elektroklebeband
Version hochtemperaturbeständig
Material Acrylatbeschichtetes Gewebe
Length 50 m
Width 50 mm
Thickness 0.29 mm
Adhesive cement Naturkautschuk
max. operating temperature 180 °C
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes