04657 55GRAU 50M 12MM | Tesa

Fabric tape, 12 x 0.3 mm, fabrics, gray, 50 m, 04657 55GRAU 50M 12MM

Order No.: 14L2004
EAN: 4005800227110
MPN:
04657 55GRAU 50M 12MM
Series: 4657
04657 55GRAU 50M 12MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
29.6548 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
5 pcs.
27.8698 €
15 pcs.
26.7988 €
50 pcs.
25.6088 €
150 pcs.
24.5497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation tapes, type Tesaband 4657.

Plastic-coated fiber-reinforced tape/ cross-linked rubber adhesive, free of residue and easy to remove again, regardless of the high adhesive strength. High thermal resistance, resistant to aging; Continuous temperature (empirical values according to the manufacturer): up to +100 °C, 2.0 h to +160 °C, 0.5 h to +180 °C. The tape is flexible, highly stable and yet, despite a high tearing strength, can be torn off to precise lengths. Thickness: 0.3 mm. Tensile strength: 80 N/cm. Elongation at fracture: 8.0 %. Adhesive strength: 6.5 N/25 mm. Color: gray. Roll length: 50 m.

Type: 4657-12, tape width 12 mm

Technical specifications
Width 12 mm
Thickness 0.3 mm
Colour grau
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 180 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes