04657 55GRAU 50M 25MM | Tesa

Fabric tape, 25 x 0.3 mm, fabrics, gray, 50 m, 04657 55GRAU 50M 25MM

Order No.: 14L2010
EAN: 4099891435783
MPN:
04657 55GRAU 50M 25MM
Series: 4657
04657 55GRAU 50M 25MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
54.7281 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
54.73 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7281 €
5 pcs.
51.4437 €
15 pcs.
49.4683 €
50 pcs.
47.2787 €
150 pcs.
45.3152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation tapes, type Tesaband 4657.

Plastic-coated fiber-reinforced tape/ cross-linked rubber adhesive, free of residue and easy to remove again, regardless of the high adhesive strength. High thermal resistance, resistant to aging; Continuous temperature (empirical values according to the manufacturer): up to +100 °C, 2.0 h to +160 °C, 0.5 h to +180 °C. The tape is flexible, highly stable and yet, despite a high tearing strength, can be torn off to precise lengths. Thickness: 0.3 mm. Tensile strength: 80 N/cm. Elongation at fracture: 8.0 %. Adhesive strength: 6.5 N/25 mm. Color: gray. Roll length: 50 m.

Type: 4657-25, tape width 25 mm

Technical specifications
Width 25 mm
Thickness 0.3 mm
Colour grau
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 180 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes