04657 55GRAU 50M 30MM | Tesa
Fabric tape, 30 x 0.3 mm, fabrics, gray, 50 m, 04657 55GRAU 50M 30MM
Installation tapes, type Tesaband 4657.
Plastic-coated fiber-reinforced tape/ cross-linked rubber adhesive, free of residue and easy to remove again, regardless of the high adhesive strength. High thermal resistance, resistant to aging; Continuous temperature (empirical values according to the manufacturer): up to +100 °C, 2.0 h to +160 °C, 0.5 h to +180 °C. The tape is flexible, highly stable and yet, despite a high tearing strength, can be torn off to precise lengths. Thickness: 0.3 mm. Tensile strength: 80 N/cm. Elongation at fracture: 8.0 %. Adhesive strength: 6.5 N/25 mm. Color: gray. Roll length: 50 m.
Type: 4657-30, tape width 30 mm
Width | 30 mm | |
Thickness | 0.3 mm | |
Colour | grau | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Gewebe | |
max. operating temperature | 180 °C | |
Product type | Gewebeband |
Country of origin | DE |
Customs tariff number | 59061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |