04671-00055-10 | Tesa
Fabric tape, 25 x 0.28 mm, acrylic coated fabric, neon pink, 25 m, 04671-00055-10
Order No.: 17L3213
EAN: 4042448165633
MPN:
04671-00055-10
tesaband 4671, 25m x 25mm, fluoresz.-pink
Series: 4671
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
6 pcs.
12.4712 €
36 pcs.
11.8524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Colored gaffer tape, 04671-00055-10, Tesa
The 04671-00055-10 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.
Features
- High adhesion even on rough surfaces
- Can be removed without leaving any residues from almost any surface
- Solvent-free production processes
Applications
- Gaffer work during exhibitions
- Marking of positions on stage
- Covering sharp edges
- Suitable for indoor applications
Technical specifications
Width | 25 mm | |
Thickness | 0.28 mm | |
Colour | neon pink | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | Acrylatbeschichtetes Gewebe | |
max. operating temperature | 140 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |