04671-00067-10 | Tesa

Fabric tape, 50 x 0.28 mm, acrylic coated fabric, neon orange, 25 m, 04671-00067-10

Order No.: 17L3216
EAN: 4042448180728
MPN:
04671-00067-10
tesaband 4671, 25m x 50mm, fluoresz.-orange
Series: 4671
04671-00067-10 Tesa Adhesive Tapes Image 1
04671-00067-10 Tesa Adhesive Tapes Image 2
Image may differ
Unit Price (€ / pc.)
26.2395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
3 pcs.
24.9305 €
18 pcs.
23.6810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Colored gaffer tape, 04671-00067-10, Tesa

The 04671-00067-10 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.

Features

  • High adhesion even on rough surfaces
  • Can be removed without leaving any residues from almost any surface
  • Solvent-free production processes

Applications

  • Gaffer work during exhibitions
  • Marking of positions on stage
  • Covering sharp edges
  • Suitable for indoor applications
Technical specifications
Width 50 mm
Thickness 0.28 mm
Colour neon orange
Adhesive cement Naturkautschuk
Length 25 m
Material Acrylatbeschichtetes Gewebe
max. operating temperature 140 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes