04688-00006-00 | Tesa

Fabric tape, 25 x 0.26 mm, PE extruded fabric, silver, 50 m, 04688-00006-00

Order No.: 17L3224
EAN: 4042448045553
MPN:
04688-00006-00
tesaband 4688 Standard, 50m x 25mm, silber-matt
Series: 4688
04688-00006-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
18 pcs.
10.1150 €
36 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard polyethylene coated cloth tape, 04688-00006-00, Tesa

The 04688-00006-00 is a standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. This product is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.

Features

  • Strong adhesion, even on rough surfaces
  • Waterproof
  • Easy to unwind

Applications

  • For maintenance in nuclear power plants
  • Marking, masking, surface protecting
  • Bonding of construction films
  • Bundling of cables
Technical specifications
Width 25 mm
Thickness 0.26 mm
Colour silber
Adhesive cement Naturkautschuk
Length 50 m
Material PE-extrudiertes Gewebe
max. operating temperature 110 °C
Product type Gewebeband
Logistics
Country of origin ID
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes