04688-00010-00 | Tesa
PE adhesive tape, 38 x 0.26 mm, PE extruded fabric, black, 50 m, 04688-00010-00
Order No.: 17L3226
EAN: 4042448048653
MPN:
04688-00010-00
tesaband 4688 Standard, 50m x 38mm, schwarz
Series: 4688
Unit Price (€ / pc.)
16.1959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
12 pcs.
15.3867 €
24 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard polyethylene coated cloth tape, 04688-00010-00, Tesa
The 04688-00010-00 is a standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. This product is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.
Features
- Strong adhesion, even on rough surfaces
- Waterproof
- Easy to unwind
Applications
- For maintenance in nuclear power plants
- Marking, masking, surface protecting
- Bonding of construction films
- Bundling of cables
Technical specifications
Version | fabric tape | |
Width | 38 mm | |
Thickness | 0.26 mm | |
Colour | black | |
Adhesive cement | natural rubber | |
Length | 50 m | |
Material | PE extruded fabric | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | ID |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |