04688-00013-00 | Tesa
Fabric tape, 1300 x 0.26 mm, PE extruded fabric, black, 50 m, 04688-00013-00
Order No.: 17L3228
EAN: 4042448064882
MPN:
04688-00013-00
tesaband 4688 Standard, 50m x 1300mm, schwarz
Series: 4688
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
677.11 € *
Price list
Quantity
Price per unit*
1 pcs.
677.11 €
3 pcs.
641.41 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard polyethylene coated cloth tape, 04688-00013-00, Tesa
The 04688-00013-00 is a standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. This product is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.
Features
- Strong adhesion, even on rough surfaces
- Waterproof
- Easy to unwind
Applications
- For maintenance in nuclear power plants
- Marking, masking, surface protecting
- Bonding of construction films
- Bundling of cables
Technical specifications
Width | 1300 mm | |
Thickness | 0.26 mm | |
Colour | schwarz | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | PE-extrudiertes Gewebe | |
max. operating temperature | 110 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | ID |
Customs tariff number | 59069990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |