04688-00021-00 | Tesa

Fabric tape, 50 x 0.26 mm, PE extruded fabric, red, 50 m, 04688-00021-00

Order No.: 17L3230
EAN: 4042448072498
MPN:
04688-00021-00
tesaband 4688 Standard, 50m x 50mm, rot
Series: 4688
04688-00021-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
21.2058 € *
Available: 1 pcs.
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
9 pcs.
20.1467 €
18 pcs.
19.1352 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard polyethylene coated cloth tape, 04688-00021-00, Tesa

The 04688-00021-00 is a standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET/rayon fabric backing coated with a pressure sensitive natural rubber adhesive. This product is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.

Features

  • Strong adhesion, even on rough surfaces
  • Waterproof
  • Easy to unwind

Applications

  • For maintenance in nuclear power plants
  • Marking, masking, surface protecting
  • Bonding of construction films
  • Bundling of cables
Technical specifications
Filter Property Value
Product type fabric tape
Material PE extruded fabric
Length 50 m
Width 50 mm
Thickness 0.26 mm
Adhesive cement natural rubber
max. operating temperature 110 °C
Colour red
Logistics
Property Value
Country of origin ID
Customs tariff number 59061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes