04713-00001-00 | Tesa

Packaging tape, 75 x 0.125 mm, paper, brown, 50 m, 04713-00001-00

Order No.: 17L3378
EAN: 4063565087042
MPN:
04713-00001-00
tesapack 4713, 50m x 75mm, braun
Series: 4713
04713-00001-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
4 pcs.
4.1293 €
24 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

Transparent packaging tape, 04713-00001-00, Tesa

The 04713-00001-00 is a general-purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. The paper backing of this product is made with paper from well-managed, certified forests and other controlled sources (FSC® C148769). The natural rubber adhesive system features good adhesion to multiple surfaces as well as good tack.

Applications

  • Sealing of cardboxes
  • Suitable for light-weight packaging
  • Good adhesion in recycled cardboards
  • Brand showcase and advertisement purposes
  • Suitable for manual and automatic dispensers
Technical specifications
Filter Property Value
Product type packaging tape
Material paper
Length 50 m
Width 75 mm
Thickness 0.125 mm
Adhesive cement natural rubber
Colour brown
Logistics
Property Value
Country of origin DE
Customs tariff number 48114120
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes