04713-00006-00 | Tesa

Packaging tape, 50 x 0.125 mm, paper, white, 500 m, 04713-00006-00

Order No.: 17L3382
EAN: 4063565094125
MPN:
04713-00006-00
tesapack 4713, 500m x 50mm, weiß
Series: 4713
04713-00006-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.12 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1197 €
3 pcs.
26.7155 €
6 pcs.
25.3827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Packaging tape, 04713-00006-00, Tesa

The 04713-00006-00 is a general-purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. The paper backing of this product is made with paper from well-managed, certified forests and other controlled sources (FSC® C148769). The natural rubber adhesive system features good adhesion to multiple surfaces as well as good tack.

Applications

  • Sealing of cardboxes
  • Suitable for light-weight packaging
  • Good adhesion in recycled cardboards
  • Brand showcase and advertisement purposes
  • Suitable for manual and automatic dispensers
Technical specifications
Width 50 mm
Thickness 0.125 mm
Colour weiß
Adhesive cement Naturkautschuk
Length 500 m
Material Papier
Product type Verpackungsklebeband
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes