04831-00005-00 | Tesa

Masking tape, 50 x 0.125 mm, high temperature resistant, PET/fleece, white, 50 m, 04831-00005-00

Order No.: 17L3321
EAN: 4063565164873
MPN:
04831-00005-00
tesa 4831 Silicone Free HT Masking Tape, 50mx50mm
Series: 4831
04831-00005-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
55.9300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9300 €
6 pcs.
53.1335 €
36 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone-free high temperature masking tape, 04831-00005-00, Tesa

The 04831-00005-00 is a silicone-free masking tape made of a PET/non-woven backing and an acrylic adhesive. It is especially designed for highly demanding applications such as prebond masking, composite manufacturing and metal sandwich construction. Thanks to its robust PET/non-woven backing and acrylic adhesive, it can be exposed to high pressure and temperatures of up to 180 °C. It is silicone-free, which makes a contamination of the surfaces with silicone adhesive impossible. Subsequent process steps such as window gluing or coating can therefore be carried out with maximum reliability avoiding time consuming cleaning.

Features

  • Excellent adhesion also to rough surfaces
  • Residue free removal even after oven drying cycles up to temperatures of 180°C
  • No discoloring or ghosting on clear coats
  • Strong and tear resistant backing

Applications

  • Prebond masking for subsequent bonding applications, e.g. gluing of windows
  • Fixation/masking of parts during composite or metal sandwich construction
  • Also ideal for 2-tone painting providing precise paint edges
  • Powder coating
Technical specifications
Product type Abdeckband
Version hochtemperaturbeständig
Material PET/Vlies
Length 50 m
Width 50 mm
Thickness 0.125 mm
Adhesive cement Acrylat
max. operating temperature 180 °C
Colour weiß
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes