04943-00000-04 | Tesa

Adhesive tape, 1220 x 0.1 mm, non-woven, transparent, 50 m, 04943-00000-04

Order No.: 17L3003
EAN: 4042448164407
MPN:
04943-00000-04
tesafix 4943, 50m x 1220mm, farblos, Slitter
Series: 4943
04943-00000-04 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
462.9100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
462.91 € *
Price list
Quantity
Price per unit*
1 pcs.
462.9100 €
3 pcs.
439.1100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided non woven tape, 04943-00000-04, Tesa

The 04943-00000-04 is a double-sided tape consisting of a non woven backing equipped with a solvent based tackified acrylic adhesive. It provides a high initial tack and a good shear resistance.

Applications

  • Lamination of leather, textiles and foams
  • Mounting of light parts such as signs, covers and nameplates
  • Sealing of bags and envelops
  • Splicing
Technical specifications
Version doppelseitig
Width 1220 mm
Thickness 0.1 mm
Colour transparent
Adhesive cement modifiziertes Acrylat
Length 50 m
Material Vlies
max. operating temperature 100 °C
Product type Klebeband
Logistics
Country of origin TW
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes