04952-00530-00 | Tesa

Adhesive tape, 9 x 1.15 mm, PE foam, white, 50 m, 04952-00530-00

Order No.: 17L3008
EAN: 4042448839480
MPN:
04952-00530-00
tesafix 4952, PE-Schaumträger , mod.Acrylat
Series: 4952
04952-00530-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
20.6822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
16 pcs.
19.6469 €
32 pcs.
18.6592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided PE foam tape, 04952-00530-00, Tesa

The 04952-00530-00 is a double-sided foam tape, frequently used for a wide range of different constructive mounting applications. The double-sided tape features a very good tack and excellent adhesiveness on smooth surfaces. The foam tape is resistant against UV-light, humidity, water, chemicals, and aging. The tape is ideal for indoor and outdoor usage, with a long-term temperature resistance of up to 80°C. This product is comprised of a high-quality, white closed-cell PE-foam backing, a shear-resistant modified acrylic adhesive, and a glassine lining. It is especially suitable for fixing flat objects such as mirrors, signs, and decorative materials. Furthermore, the foam-tape acts as a good shock absorber, making it ideal for various sealing functions and for leveling out different thermal elongations of materials. Also has been externally certified for furniture mirror mounting.

Features

  • Versatile adhesive for high immediate adhesion on numerous substrates
  • Fully outdoor suitable: UV, water and ageing resistant
  • Compensates for differing thermal expansion of dissimilar materials
  • High immediate bonding strength even at low bonding pressure
  • Very good cold shock absorbtion

Applications

  • Furniture mirror mounting
  • Mounting of car mirrors
  • Mounting functional trims & profiles
  • Mounting of decorative panel
Technical specifications
Version doppelseitig
Width 9 mm
Thickness 1.15 mm
Colour weiß
Adhesive cement modifiziertes Acrylat
Length 50 m
Material PE-Schaum
max. operating temperature 80 °C
Product type Klebeband
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes