04957-00016-00 | Tesa
Adhesive tape, 15 x 1.1 mm, double sided, PE foam, white, 25 m, 04957-00016-00
Unit Price (€ / pc.)
9.7223 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
9.2344 €
20 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided PE foam tape, 04957-00016-00, Tesa
The 04957-00016-00 is a double sided PE foam tape for general mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive. This product has been externally certified for window bar mounting.
Features
- Versatile adhesive for high immediate adhesion on numerous substrates
- Fully outdoor suitable: UV, water and ageing resistant
- Compensates for differing thermal expansion of dissimilar materials
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorbtion
Applications
- POS displays, exhibition sample displays
- Shelf edge labels
- Cable channels, window bars, window skirting trims
- Decorative glass or mirror elements on furniture
- Solar module frames
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | PE-Schaum | |
Length | 25 m | |
Width | 15 mm | |
Thickness | 1.1 mm | |
Adhesive cement | modifiziertes Acrylat | |
max. operating temperature | 80 °C | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |