04957-00151-00 | Tesa

Adhesive tape, 1360 x 1.1 mm, PE foam, white, 50 m, 04957-00151-00

Order No.: 17L3019
EAN: 4042448295477
MPN:
04957-00151-00
tesafix 4957,50m x 1360mm, weiß, Slitter
Series: 4957
04957-00151-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1,485.8221 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,485.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,485.8221 €

Double-sided PE foam tape, 04957-00151-00, Tesa

The 04957-00151-00 is a double sided PE foam tape for general mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive. This product has been externally certified for window bar mounting.

Features

  • Versatile adhesive for high immediate adhesion on numerous substrates
  • Fully outdoor suitable: UV, water and ageing resistant
  • Compensates for differing thermal expansion of dissimilar materials
  • High immediate bonding strength even at low bonding pressure
  • Very good cold shock absorbtion

Applications

  • POS displays, exhibition sample displays
  • Shelf edge labels
  • Cable channels, window bars, window skirting trims
  • Decorative glass or mirror elements on furniture
  • Solar module frames
Technical specifications
Version doppelseitig
Width 1360 mm
Thickness 1.1 mm
Colour weiß
Adhesive cement modifiziertes Acrylat
Length 50 m
Material PE-Schaum
max. operating temperature 80 °C
Product type Klebeband
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes