04959 00 FARBLOS 50M 19MM | Tesa

Adhesive tape, 19 x 0.1 mm, double sided, non-woven, transparent, 50 m, 04959 00 FARBLOS 50M 19MM

Order No.: 13L7882
EAN: 4005800151941
MPN:
04959 00 FARBLOS 50M 19MM
Series: 4959
04959 00 FARBLOS 50M 19MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
10 pcs.
20.1229 €
50 pcs.
18.7544 €
150 pcs.
17.9214 €
500 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Roll length 50 m, type 4959-5019

Width: 19 mm

Technical specifications
Product type Klebeband
Version doppelseitig
Material Vlies
Length 50 m
Width 19 mm
Thickness 0.1 mm
Adhesive cement Acrylat
max. operating temperature 200 °C
Colour transparent
Logistics
Country of origin DE
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes