04959 00 FARBLOS 50M 38MM | Tesa
Adhesive tape, 38 x 0.1 mm, double sided, non-woven, transparent, 50 m, 04959 00 FARBLOS 50M 38MM
Unit Price (€ / pc.)
44.1252 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
44.13 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1252 €
5 pcs.
41.4834 €
15 pcs.
39.8888 €
50 pcs.
38.1276 €
150 pcs.
36.5330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Roll length 50 m, type 4959-5038
Width: 38 mm
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | Vlies | |
Length | 50 m | |
Width | 38 mm | |
Thickness | 0.1 mm | |
Adhesive cement | Acrylat | |
max. operating temperature | 200 °C | |
Colour | transparent |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |