04959 00FARBLOS 100M 25MM | Tesa

Adhesive tape, 25 x 0.1 mm, double sided, non-woven, transparent, 100 m, 04959 00FARBLOS 100M 25MM

Order No.: 13L7876
EAN: 4005800026454
MPN:
04959 00FARBLOS 100M 25MM
Series: 4959
04959 00FARBLOS 100M 25MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
53.9784 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
53.98 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9784 €
5 pcs.
50.7416 €
15 pcs.
48.8019 €
50 pcs.
46.6361 €
150 pcs.
44.6964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided adhesive tape, type Tesafix 4959-25

With synthetic resin adhesive resistant to aging and light. High tactile adhesive strength and shearing strength. For installation, mounting, fixing etc

Thickness: 0.1 mm

Resistance to tearing: 25 N/25 mm

Elongation at fracture: 6.0 %

Adhesive strength: 12 N/25 mm

Thermal resistance: briefly +200 °C

Design: double-sided adhesive fleece tape/ separating paper

Roll length: 100 m

Width: 25 mm

Technical specifications
Product type Klebeband
Version doppelseitig
Material Vlies
Length 100 m
Width 25 mm
Thickness 0.1 mm
Adhesive cement Acrylat
max. operating temperature 200 °C
Colour transparent
Logistics
Country of origin DE
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes