04962-00010-00 | Tesa

Adhesive tape, 25 x 0.16 mm, double sided, non-woven, transparent, 50 m, 04962-00010-00

Order No.: 17L3026
EAN: 4005800198816
MPN:
04962-00010-00
tesafix 4962, 50m x 25mm, transparent
Series: 4962
04962-00010-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
12 pcs.
26.3823 €
36 pcs.
25.0614 €
*incl. VAT plus shipping costs
Subject to prior sale

Double sided translucent premium non woven tape, 04962-00010-00, Tesa

The 04962-00010-00 is a double-sided non-woven industrial mounting and splicing tape with a highly tackified acrylic adhesive. The premium non-woven tape is, for instance, used for mounting signs and nameplates or other mounting and high-performance lamination applications. This product is especially designed to connect flexible materials to one another. The mounting and splicing tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, very high tack, and good shear strength. The adhesive is coated on a flexible and conformable cellulose non-woven backing that even conforms to difficult 3D shapes.

Features

  • Reliable bond, often also on low surface energy surfaces
  • Light and aging-resistant acrylic adhesive for long-term applications
  • Excellent initial tack and peel adhesion
  • Good converting and die-cutting properties
  • Highly conformable to follow difficult 3D shapes due to non-woven backing

Applications

  • Mounting signs, covers, nameplates, and door linings in the automotive industry
  • Laminating insulation materials and foams for HVAC
  • Mounting plastic bags, dispatch bags, continuous stationery, posters
  • Splicing of paper and film webs
Technical specifications
Filter Property Value
Product type adhesive tape
Version double sided
Material non-woven
Length 50 m
Width 25 mm
Thickness 0.16 mm
Adhesive cement modified acrylate
max. operating temperature 200 °C
Colour transparent
Logistics
Property Value
Country of origin DE
Customs tariff number 48114190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes