04964-00009-00 | Tesa
Fabric tape, 50 x 0.39 mm, double sided, fabrics, white, 25 m, 04964-00009-00
Order No.: 17L3032
EAN: 4005800116254
MPN:
04964-00009-00
tesafix 4964, 25m x 50mm, weiß
Series: 4964
Unit Price (€ / pc.)
56.0014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.00 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0014 €
6 pcs.
53.2049 €
36 pcs.
50.5393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided tape, 04964-00009-00, Tesa
The 04964-00009-00 consists of a tear resistant flexible fabric backing with a rubber adhesive system. Initial tests should be carried out before mounting on plasticised surfaces. The adhesive has a high coating weight making it well suited for mounting applications on irregular surfaces. Also it can be removed in most cases without leaving adhesive residues from sound surfaces.
Applications
- Carpet laying
- Honeycomb milling
- Laminating of shoe insoles and heel protectors
- Splicing of fabric webs
Technical specifications
Version | doppelseitig | |
Width | 50 mm | |
Thickness | 0.39 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | Gewebe | |
max. operating temperature | 110 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |