04964-00010-03 | Tesa
Fabric tape, 1550 x 0.39 mm, double sided, fabrics, white, 25 m, 04964-00010-03
Order No.: 17L3033
EAN: 4042448381361
MPN:
04964-00010-03
tesafix 4964, 25m x 1550mm, weiß, Slitter
Series: 4964
Unit Price (€ / pc.)
1,499.4952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,499.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,499.4952 €
Double-sided tape, 04964-00010-03, Tesa
The 04964-00010-03 consists of a tear resistant flexible fabric backing with a rubber adhesive system. Initial tests should be carried out before mounting on plasticised surfaces. The adhesive has a high coating weight making it well suited for mounting applications on irregular surfaces. Also it can be removed in most cases without leaving adhesive residues from sound surfaces.
Applications
- Carpet laying
- Honeycomb milling
- Laminating of shoe insoles and heel protectors
- Splicing of fabric webs
Technical specifications
Version | doppelseitig | |
Width | 1550 mm | |
Thickness | 0.39 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | Gewebe | |
max. operating temperature | 110 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59069990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |