04964-00073-00 | Tesa

Fabric tape, 12 x 0.39 mm, double sided, fabrics, white, 50 m, 04964-00073-00

Order No.: 17L3038
EAN: 4005800018572
MPN:
04964-00073-00
tesafix 4964, 50m x 12mm, weiß
Series: 4964
04964-00073-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
25.6088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
12 pcs.
24.3236 €
24 pcs.
23.1098 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided tape, 04964-00073-00, Tesa

The 04964-00073-00 consists of a tear resistant flexible fabric backing with a rubber adhesive system. Initial tests should be carried out before mounting on plasticised surfaces. The adhesive has a high coating weight making it well suited for mounting applications on irregular surfaces. Also it can be removed in most cases without leaving adhesive residues from sound surfaces.

Applications

  • Carpet laying
  • Honeycomb milling
  • Laminating of shoe insoles and heel protectors
  • Splicing of fabric webs
Technical specifications
Version doppelseitig
Width 12 mm
Thickness 0.39 mm
Colour weiß
Adhesive cement Naturkautschuk
Length 50 m
Material Gewebe
max. operating temperature 110 °C
Product type Gewebeband
Logistics
Country of origin DE
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes