04965-00177-00 | Tesa

Adhesive tape, 15 x 0.205 mm, double sided, PET film, transparent, 50 m, 04965-00177-00

Order No.: 17L3051
EAN: 4005800198854
MPN:
04965-00177-00
tesafix 4965, 50m x 15mm, transparent
Series: 4965
04965-00177-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
26.8107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
20 pcs.
25.4660 €
60 pcs.
24.1927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double sided transparent PET film tape, 04965-00177-00, Tesa

The 04965-00177-00 is a transparent, double-sided industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. This product is used to improve processes and applications. Based on this patented and protected technology, its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength. Several products are equipped with this unique and high-performing product design. This double-sided film tape assortment helps to easily select the most efficient tape based on customer demands, products, and processes.

Features

  • Suitability for critical demands such as heavy stress and high temperatures
  • Reliable bond even on low surface energy surfaces
  • Immediate usability right after assembly

Applications

  • ABS plastics-parts mounting for the car industry
  • Self-adhesive mounting for rubber/EPDM profiles
  • Decorative molding and profile mounting in the furniture industry
  • Battery pack, lens, and touch-screen mounting for electronic devices
Technical specifications
Product type Klebeband
Version doppelseitig
Material PET-Folie
Length 50 m
Width 15 mm
Thickness 0.205 mm
Adhesive cement modifiziertes Acrylat
max. operating temperature 200 °C
Colour transparent
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes