04970-00007-00 | Tesa

Adhesive tape, 6 x 0.225 mm, double sided, PVC film, white, 50 m, 04970-00007-00

Order No.: 17L3054
EAN: 4005800043444
MPN:
04970-00007-00
tesafix 4970, 50m x 6mm, weiß
Series: 4970
04970-00007-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
48 pcs.
9.3772 €
144 pcs.
8.9131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double sided white PVC film tape, 04970-00007-00, Tesa

The 04970-00007-00 is a white, double-sided mounting tape with a highly tackified acrylic adhesive and PVC backing. The double-sided PVC film tape has exceptional bonding performance and is used in various different industries, frequently used for fastening heavy signs and point-of-sale displays. The tackified acrylic adhesive features excellent adhesive performance, offering a reliable bond even on low energy surfaces and rough or slightly dirty substrates. The strong adhesive and PVC backing make the tape highly resistant to numerous factors, including plasticizers, humidity, aging, UV light, and chemicals. It also offers a very high initial bond immediately after application and is ideal for various long-term mounting applications.

Features

  • High adhesion and very good bonding strength, even to low surface energy materials
  • Immediate functionality of the laminated bond due to excellent initial tack
  • Light- and aging-resistant acrylic adhesive for long-term applications
  • Very good plasticizer resistance
  • Good conformability for good adhesion even on rougher surfaces due to the PVC backing

Applications

  • Mounting signs and scales
  • Bonding during assembly of moldings and trims in the furniture industry
  • Ideal for mounting plastic or wooden trims
Technical specifications
Product type Klebeband
Version doppelseitig
Material PVC-Folie
Length 50 m
Width 6 mm
Thickness 0.225 mm
Adhesive cement modifiziertes Acrylat
max. operating temperature 70 °C
Colour weiß
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes