04970-00147-00 | Tesa

Adhesive tape, 9 x 0.225 mm, PVC film, white, 50 m, 04970-00147-00

Order No.: 17L3056
EAN: 4005800172939
MPN:
04970-00147-00
tesafix 4970, 50m x 9mm, weiß
Series: 4970
04970-00147-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
32 pcs.
13.3994 €
96 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double sided white PVC film tape, 04970-00147-00, Tesa

The 04970-00147-00 is a white, double-sided mounting tape with a highly tackified acrylic adhesive and PVC backing. The double-sided PVC film tape has exceptional bonding performance and is used in various different industries, frequently used for fastening heavy signs and point-of-sale displays. The tackified acrylic adhesive features excellent adhesive performance, offering a reliable bond even on low energy surfaces and rough or slightly dirty substrates. The strong adhesive and PVC backing make the tape highly resistant to numerous factors, including plasticizers, humidity, aging, UV light, and chemicals. It also offers a very high initial bond immediately after application and is ideal for various long-term mounting applications.

Features

  • High adhesion and very good bonding strength, even to low surface energy materials
  • Immediate functionality of the laminated bond due to excellent initial tack
  • Light- and aging-resistant acrylic adhesive for long-term applications
  • Very good plasticizer resistance
  • Good conformability for good adhesion even on rougher surfaces due to the PVC backing

Applications

  • Mounting signs and scales
  • Bonding during assembly of moldings and trims in the furniture industry
  • Ideal for mounting plastic or wooden trims
Technical specifications
Version doppelseitig
Width 9 mm
Thickness 0.225 mm
Colour weiß
Adhesive cement modifiziertes Acrylat
Length 50 m
Material PVC-Folie
max. operating temperature 70 °C
Product type Klebeband
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes