04970-00148-00 | Tesa
Adhesive tape, 12 x 0.225 mm, PVC film, white, 50 m, 04970-00148-00
Double sided white PVC film tape, 04970-00148-00, Tesa
The 04970-00148-00 is a white, double-sided mounting tape with a highly tackified acrylic adhesive and PVC backing. The double-sided PVC film tape has exceptional bonding performance and is used in various different industries, frequently used for fastening heavy signs and point-of-sale displays. The tackified acrylic adhesive features excellent adhesive performance, offering a reliable bond even on low energy surfaces and rough or slightly dirty substrates. The strong adhesive and PVC backing make the tape highly resistant to numerous factors, including plasticizers, humidity, aging, UV light, and chemicals. It also offers a very high initial bond immediately after application and is ideal for various long-term mounting applications.
Features
- High adhesion and very good bonding strength, even to low surface energy materials
- Immediate functionality of the laminated bond due to excellent initial tack
- Light- and aging-resistant acrylic adhesive for long-term applications
- Very good plasticizer resistance
- Good conformability for good adhesion even on rougher surfaces due to the PVC backing
Applications
- Mounting signs and scales
- Bonding during assembly of moldings and trims in the furniture industry
- Ideal for mounting plastic or wooden trims
Version | doppelseitig | |
Width | 12 mm | |
Thickness | 0.225 mm | |
Colour | weiß | |
Adhesive cement | modifiziertes Acrylat | |
Length | 50 m | |
Material | PVC-Folie | |
max. operating temperature | 70 °C | |
Product type | Klebeband |
Country of origin | DE |
Customs tariff number | 39191080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |