05938-00000-00 | Tesa

Fabric tape, 50 x 0.19 mm, double sided, fabrics, black, 50 m, 05938-00000-00

Order No.: 17L3064
EAN: 4063565023262
MPN:
05938-00000-00
tesa 5938 Verlegeband, 50m x 50mm, schwarz
Series: 5938
05938-00000-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
23.2050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
12 pcs.
22.0507 €
24 pcs.
20.9440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided black cloth tape, 05938-00000-00, Tesa

The 05938-00000-00 is a black double-sided carpet laying tape. It consists of a strong PET-cloth backing in combination with a differential synthetic rubber adhesive system. The special formulated adhesive on the open side combines a high initial bonding power with a residue free removability up to 14 days from the most common surfaces.

Features

  • Very good initial adhesion to a wide variety of substrates
  • Excellent conformability due to flexible and strong PET-cloth backing
  • Innovative black color to ensure invisible gaps with dark carpets
  • Good hand tearability

Applications

  • Temporary carpet laying during fairs, exhibitions, conventions & renovations
  • Mounting of flooring systems
  • Mounting of lightweight parts and materials
  • Splicing
Technical specifications
Product type Gewebeband
Version doppelseitig
Material Gewebe
Length 50 m
Width 50 mm
Thickness 0.19 mm
Adhesive cement Synthesekautschuk
max. operating temperature 80 °C
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes