05938-00003-00 | Tesa
Fabric tape, 25 x 0.19 mm, double sided, fabrics, black, 50 m, 05938-00003-00
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
24 pcs.
11.0194 €
48 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided black cloth tape, 05938-00003-00, Tesa
The 05938-00003-00 is a black double-sided carpet laying tape. It consists of a strong PET-cloth backing in combination with a differential synthetic rubber adhesive system. The special formulated adhesive on the open side combines a high initial bonding power with a residue free removability up to 14 days from the most common surfaces.
Features
- Very good initial adhesion to a wide variety of substrates
- Excellent conformability due to flexible and strong PET-cloth backing
- Innovative black color to ensure invisible gaps with dark carpets
- Good hand tearability
Applications
- Temporary carpet laying during fairs, exhibitions, conventions & renovations
- Mounting of flooring systems
- Mounting of lightweight parts and materials
- Splicing
Technical specifications
Version | doppelseitig | |
Width | 25 mm | |
Thickness | 0.19 mm | |
Colour | schwarz | |
Adhesive cement | Synthesekautschuk | |
Length | 50 m | |
Material | Gewebe | |
max. operating temperature | 80 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |