07042-00000-28 | Tesa

Double-sided acrylic foam tape, 880 x 0.5 mm, filled acrylate, gray, 25 m, 07042-00000-28

Order No.: 17L3067
EAN: 4042448346186
MPN:
07042-00000-28
tesa ACXplus 7042, 25m x 880mm, grau, Slitter
Series: 7042
Tesa
07042-00000-28 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2,136.0500 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,136.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2,136.0500 €
3 pcs.
2,029.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic core tape, 07042-00000-28, Tesa

The 07042-00000-28 is a high-performance acrylic core tape offering two color options to blend in with the bonded substrates. It is a high-performance acrylic core tape for permanent indoor mounting applications.

Applications

  • Decorative elements
  • Touchpanel bonding
Technical specifications
Version double-sided adhesive tape
Width 880 mm
Thickness 0.5 mm
Colour gray
Adhesive cement pure acrylate
Length 25 m
Material filled acrylate
max. operating temperature 200 °C
Logistics
Country of origin KR
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes