07043-00001-28 | Tesa

Adhesive tape, 880 x 0.64 mm, double sided, filled acrylate, gray, 25 m, 07043-00001-28

Order No.: 17L3069
EAN: 4042448431400
MPN:
07043-00001-28
tesa ACXplus 7043, 25m x 880mm, grau, Slitter
Series: 7043
07043-00001-28 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1,323.6846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,323.6846 €

Double-sided acrylic core tape, 07043-00001-28, Tesa

The 07043-00001-28 is a double-sided adhesive tape with a high-performance acrylic foam backing.

Applications

  • Decorative elements
  • Touchpanel bonding
Technical specifications
Product type Klebeband
Version doppelseitig
Material gefülltes Acrylat
Length 25 m
Width 880 mm
Thickness 0.64 mm
Adhesive cement Reinacrylat
max. operating temperature 200 °C
Colour grau
Logistics
Country of origin KR
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes