07044-00009-28 | Tesa

Double-sided acrylic foam tape, 880 x 1 mm, filled acrylate, white, 25 m, 07044-00009-28

Order No.: 17L3071
EAN: 4042448333247
MPN:
07044-00009-28
tesa ACXplus 7044, 25m x 880mm, weiß, Slitter
Series: 7044
Tesa
07044-00009-28 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
3,271.3100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,271.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3,271.3100 €
3 pcs.
3,107.7445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic core tape, 07044-00009-28, Tesa

The 07044-00009-28 is a high-performance acrylic core tape offering two color options to blend in with the bonded substrates. It is a high-performance acrylic core tape for permanent indoor mounting applications.

Applications

  • Furniture mounting
  • Touchpanel bonding
  • Flush design
Technical specifications
Version double-sided adhesive tape
Width 880 mm
Thickness 1 mm
Colour white
Adhesive cement pure acrylate
Length 25 m
Material filled acrylate
max. operating temperature 200 °C
Logistics
Country of origin KR
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes