07044-00018-28 | Tesa
Adhesive tape, 19 x 1 mm, double sided, filled acrylate, gray, 25 m, 07044-00018-28
Order No.: 17L3073
EAN: 4042448339294
MPN:
07044-00018-28
tesa ACXplus 7044, 25m x 19mm, grau
Series: 7044
Unit Price (€ / pc.)
65.5571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.56 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5571 €
8 pcs.
62.2846 €
16 pcs.
59.1668 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided acrylic core tape, 07044-00018-28, Tesa
The 07044-00018-28 is a double-sided adhesive tape with a high-performance acrylic foam backing.
Applications
- Furniture mounting
- Touchpanel bonding
- Flush design
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | gefülltes Acrylat | |
Length | 25 m | |
Width | 19 mm | |
Thickness | 1 mm | |
Adhesive cement | Reinacrylat | |
max. operating temperature | 200 °C | |
Colour | grau |
Download
Logistics
Country of origin | KR |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |