07063-00009-24 | Tesa

Double-sided acrylic foam tape, 12 x 0.8 mm, foamed acrylate, black, 25 m, 07063-00009-24

Order No.: 17L3077
EAN: 4042448213556
MPN:
07063-00009-24
tesa ACXplus 7063 High Adh., 25m x 12mm, schwarz
Series: 7063
Tesa
07063-00009-24 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
43.1375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.14 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1375 €
6 pcs.
40.9836 €
18 pcs.
38.9368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic foam tape, 07063-00009-24, Tesa

The 07063-00009-24 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.

Features

  • High adhesion levels on hard to bond substrates
  • Resistance to plasticizer migration

Applications

  • Decorative elements
  • Emblem mounting
  • Trims & profiles
Technical specifications
Version double-sided adhesive tape
Width 12 mm
Thickness 0.8 mm
Colour black
Adhesive cement modified acrylate
Length 25 m
Material foamed acrylate
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes